3-1879648-9

Heilind Number:AMP3-1879648-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879648-9
ECAD Model:
3D Model

Description:

H4P 61R9 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879648-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:61.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879648-9

Detailed Description

Enhance circuit performance with our H4P 61R9 0.5% Thin Film Resistor. With a power rating of 1W and a rated voltage of 500V, this resistor offers reliable operation in a wide temperature range from -55 to 155°C. Its axial leaded design with tinned copper terminals ensures secure and efficient mounting. Featuring a low resistance value of 61.9Ω and a tight tolerance of 0.5%, it guarantees precise and stable operation. With a temperature coefficient of ±100 ppm/°C, it maintains accuracy even in varying environmental conditions. Ideal for a wide range of applications, this resistor is a valuable component for any electronic project.