3-1879649-4

Heilind Number:AMP3-1879649-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879649-4
ECAD Model:
3D Model

Description:

H4P 5K62 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879649-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:5.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879649-4

Detailed Description

Enhance your circuitry with the H4P 5K62 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W and a resistance of 5.62 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for secure termination and a thin film element type, it offers precision and stability. Operating at temperatures ranging from -55 to 155 °C and rated for 500 V, it's suitable for demanding environments. Its ±100 ppm/°C temperature coefficient guarantees consistent operation, while its through-hole mount type facilitates easy installation. Trust in this resistor for exceptional quality and performance in your projects.