3-1879649-5

Heilind Number:AMP3-1879649-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879649-5
ECAD Model:
3D Model

Description:

H4P 5K9 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879649-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:5.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879649-5

Detailed Description

Enhance your circuit with the precision and reliability of our H4P 5K9 0.5% 100PPM resistor. This axial leaded component offers a power rating of 1 W, making it suitable for a wide range of applications. With a resistance of 5.9 KΩ and a tolerance of 0.5%, it ensures accurate and consistent performance. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500 V, it's designed to meet your needs in various environments. The thin film construction and ±100 ppm/°C temperature coefficient guarantee stability and durability. RoHS compliant and featuring tinned copper leads, it's not only high-performing but also environmentally friendly. Upgrade your project with this Through Hole Resistor, a essential component in your electronic arsenal.