3-1879649-9

Heilind Number:AMP3-1879649-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879649-9
ECAD Model:
3D Model

Description:

H4P 7K15 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879649-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:7.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879649-9

Detailed Description

Enhance your circuitry with the H4P 7K15 0.5% 100PPM Through Hole Resistor, a reliable component designed for precision performance. With a power rating of 1W and a resistance of 7.15 KΩ, it ensures stable conductivity in various applications. Crafted with a Thin Film element, this resistor offers a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, guaranteeing accurate operation even in challenging environments. Its durable construction, featuring Axial Leaded mount type and Tinned Copper Leads termination, enables easy and secure installation. Compliant with RoHS standards, this component is not only high-performing but also environmentally friendly, making it an ideal choice for your electronic projects.