| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879650-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 562 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879650-1 |
3-1879650-1
| Heilind Number: | AMP3-1879650-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879650-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the H4P 562K 0.5% 100PPM Thin Film Resistor. With a power rating of 1 W and a resistance of 562 KΩ, this through-hole resistor ensures reliable performance in a wide temperature range from -55 to 155 °C. Its axial leaded design with tinned copper leads allows for easy installation, while the ±100 ppm/°C temperature coefficient guarantees stable operation. RoHS compliant and rated for 500 V, it's ideal for various applications where precision and durability are essential. Elevate your electronic projects with this high-quality resistor.

