3-1879650-2

Heilind Number:AMP3-1879650-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879650-2
ECAD Model:
3D Model

Description:

H4P 590K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879650-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:590 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879650-2

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P 590K 0.5% 100PPM through-hole resistor. With a power rating of 1 W and a rated voltage of 500 V, it ensures stable performance even in demanding applications. The thin film element type offers high accuracy, while the ±100 ppm/°C temperature coefficient guarantees consistent operation over a wide temperature range (-55 - 155 °C). Measuring 10 x 3.7 mm, this resistor features axial leaded mounting and tinned copper terminals for easy installation. Its 590 KΩ resistance, with a tolerance of 0.5%, makes it ideal for precision circuit design. This component is not only RoHS compliant but also designed for reliability in various industrial and electronic systems. Elevate your projects with the quality and performance of our through-hole resistor.