3-1879650-3

Heilind Number:AMP3-1879650-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879650-3
ECAD Model:
3D Model

Description:

H4P 619K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879650-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879650-3

Detailed Description

Enhance your electronic circuits with our H4P 619K 0.5% 100PPM resistor. This 1 W power-rated component, featuring Axial Leaded mount type and tinned copper leads termination, offers reliable performance in a wide temperature range from -55 to 155 °C. With a resistance of 619 KΩ and a tolerance of 0.5%, it provides precision in your designs. The thin film element type ensures efficiency, while the ±100 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, this resistor is suitable for various applications. Though not RoHS compliant, its quality and performance make it a valuable addition to any project. Indulge in seamless integration and functionality with this through-hole resistor.