3-1879654-1

Heilind Number:AMP3-1879654-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879654-1
ECAD Model:
3D Model

Description:

H8 42R2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879654-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:42.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879654-1

Detailed Description

Enhance your circuitry with the precision and reliability of this Axial Leaded Thin Film Resistor. With a resistance of 42.2 Ω and a tolerance of 0.5%, this component ensures accurate performance in a variety of applications. Operating at temperatures ranging from -55 to 155 °C and a rated voltage of 350 V, it guarantees consistent functionality even in demanding environments. The .25 W power rating, along with a temperature coefficient of ±100 ppm/°C, further solidifies its efficiency. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, this resistor is designed for easy integration. Whether for industrial, commercial, or DIY projects, its quality construction makes it a valuable addition to any electronic setup. Note that this resistor is not RoHS compliant.