3-1879654-2

Heilind Number:AMP3-1879654-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879654-2
ECAD Model:
3D Model

Description:

H8 44R2 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879654-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:44.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879654-2

Detailed Description

Enhance your electronic circuitry with our H8 44R2 resistor, boasting exceptional precision and reliability. With a resistance of 44.2 Ω and a tolerance of 0.5%, this axial leaded component ensures accurate performance in a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C and rated for up to 350 V, it guarantees consistent functionality even under demanding conditions. Crafted with a thin film element and featuring tinned copper leads for secure termination, this resistor is designed for optimal performance. Its ±100 ppm/°C temperature coefficient further enhances its stability, making it a valuable addition to any project. Unleash the full potential of your designs with this high-quality through-hole resistor.