3-1879654-5

Heilind Number:AMP3-1879654-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879654-5
ECAD Model:
3D Model

Description:

H8 51R1 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879654-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879654-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 51R1 0.5% 100PPM resistor. With a power rating of 0.25W and a tolerance of 0.5%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155°C. Suitable for through-hole mounting, it features tinned copper leads for secure termination. Its compact size of 7.2 x 2.5mm makes it ideal for space-constrained applications, while its 350V rated voltage and 51.1Ω resistance offer versatile functionality. With a temperature coefficient of ±100 ppm/°C, this resistor guarantees stable operation over time. Upgrade your electronic projects with this high-quality component, essential for professionals and DIY enthusiasts alike.