3-1879655-0

Heilind Number:AMP3-1879655-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879655-0
ECAD Model:
3D Model

Description:

H8 4K64 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879655-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.64 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879655-0

Detailed Description

Enhance your electronic circuitry with precision and reliability using this high-quality H8 4K64 0.5% through hole resistor. With a power rating of 0.25 W and a resistance of 4.64 KΩ, it ensures optimal performance in a wide operating temperature range from -55 to 155 °C. The axial leaded design with tinned copper terminations offers easy and secure installation. Constructed with a thin film element and boasting a tolerance of 0.5%, this resistor guarantees accuracy in voltage regulation. Its temperature coefficient of ±100 ppm/°C further enhances stability in varying environmental conditions. RoHS compliance underscores our commitment to sustainability. Perfect for a range of applications, this component is a valuable addition to any project.