3-1879655-2

Heilind Number:AMP3-1879655-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879655-2
ECAD Model:
3D Model

Description:

H8 5K11 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879655-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879655-2

Detailed Description

Upgrade your electronic projects with the precision and reliability of this H8 5K11 0.5% 100PPM axial leaded resistor. Featuring a power rating of .25 W and a resistance of 5.11 KΩ, it ensures optimal performance in a wide range of applications. With tinned copper leads and a thin film element, it offers efficient conductivity and durability. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for demanding environments. Its ±100 ppm/°C temperature coefficient guarantees stability, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in various electronic devices, this resistor is a crucial component for any project requiring through-hole mounting. Upgrade your electronic projects with the precision and reliability of this H8 5K11 0.5% 100PPM axial leaded resistor. Featuring a power rating of .25 W and a resistance of 5.11 KΩ, it ensures optimal performance in a wide range of applications. With tinned copper leads and a thin film element, it offers efficient conductivity and durability. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for demanding environments. Its ±100 ppm/°C temperature coefficient guarantees stability, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in various electronic devices, this resistor is a crucial component for any project requiring through-hole mounting.