3-1879656-1

Heilind Number:AMP3-1879656-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879656-1
ECAD Model:
3D Model

Description:

H8 562K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879656-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:562 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879656-1

Detailed Description

Enhance your circuitry with the precision of our H8 562K 0.5% 100PPM resistor. Designed for reliability, this axial leaded component boasts a power rating of .25 W and a resistance of 562 KΩ. With tinned copper leads and a thin film element, it ensures efficient conductivity and durability. Operating flawlessly in a wide temperature range from -55 to 155 °C, it's suitable for various applications. The ±100 ppm/°C temperature coefficient guarantees stable performance, while the 350 V rated voltage provides ample protection. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality through-hole resistor.