3-1879656-2

Heilind Number:AMP3-1879656-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879656-2
ECAD Model:
3D Model

Description:

H8 590K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879656-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:590 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879656-2

Detailed Description

Upgrade your electronic circuits with the precision and reliability of our H8 590K 0.5% 100PPM Through Hole Resistor. Designed for optimal performance, this resistor boasts a power rating of .25 W and a resistance of 590 KΩ. With tinned copper leads and a temperature coefficient of ±100 ppm/°C, it ensures stable operation in a wide range of environments. RoHS compliance and a rated voltage of 350 V guarantee both quality and safety. The compact 7.2 x 2.5 mm dimensions make it easy to integrate into your projects. Trust in its thin film element and 0.5% tolerance for consistent and accurate results. Perfect for a variety of applications, this resistor is a must-have for any electronics enthusiast or professional.