3-1879656-3

Heilind Number:AMP3-1879656-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879656-3
ECAD Model:
3D Model

Description:

H8 619K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879656-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879656-3

Detailed Description

Enhance your electronic circuits with the H8 619K 0.5% 100PPM Axial Leaded Resistor. This high-quality thin film resistor boasts a power rating of 0.25W and a resistance of 619 KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for easy installation, it can handle a rated voltage of 350V and operates seamlessly in temperatures ranging from -55 to 155°C. Its ±100 ppm/°C temperature coefficient guarantees accuracy, while the RoHS compliance underscores its environmental responsibility. Perfect for through-hole mounting, this resistor, measuring 7.2 x 2.5mm, is a valuable component for your electronic projects.