3-1879656-6

Heilind Number:AMP3-1879656-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879656-6
ECAD Model:
3D Model

Description:

H8 715K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879656-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879656-6

Detailed Description

Upgrade your circuitry with the H8 715K 0.5% 100PPM Through Hole Resistor. Boasting a power rating of 0.25 W and a resistance of 715 KΩ, this axial leaded device ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a thin film element type and a tolerance of 0.5%, precision is guaranteed, while the ±100 ppm/°C temperature coefficient maintains stability. Featuring tinned copper leads and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Ideal for various applications, it offers a rated voltage of 350 V and measures 7.2 x 2.5 mm, making it a versatile component for your electronic projects. Upgrade your circuitry with the H8 715K 0.5% 100PPM Through Hole Resistor. Boasting a power rating of 0.25 W and a resistance of 715 KΩ, this axial leaded device ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a thin film element type and a tolerance of 0.5%, precision is guaranteed, while the ±100 ppm/°C temperature coefficient maintains stability. Featuring tinned copper leads and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Ideal for various applications, it offers a rated voltage of 350 V and measures 7.2 x 2.5 mm, making it a versatile component for your electronic projects.