3-1879656-7

Heilind Number:AMP3-1879656-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879656-7
ECAD Model:
3D Model

Description:

H8 750K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879656-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879656-7

Detailed Description

Enhance your electronic projects with the precision and reliability of the H8 750K 0.5% 100PPM Thin Film Resistor. With a power rating of 0.25W and a resistance of 750 KΩ, this axial leaded component ensures efficient performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads and compact dimensions of 7.2 x 2.5mm make it easy to install, while the ±100 ppm/°C temperature coefficient guarantees stability. With a rated voltage of 350V and RoHS compliance, this resistor is ideal for a range of applications in the electronics industry. Upgrade your circuitry with this high-quality component, designed for precision and longevity.