3-1879657-2

Heilind Number:AMP3-1879657-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879657-2
ECAD Model:
3D Model

Description:

H4 21R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879657-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:21 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879657-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this high-performance H4 21R resistor. Featuring a thin film element and an ultra-low tolerance of 0.1%, it ensures accurate and stable resistance in your circuit. With a power rating of 0.5W and a rated voltage of 350V, it can handle demanding applications with ease. The axial leaded mount type and tinned copper leads make for easy installation and secure connectivity. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is suitable for both industrial and commercial use. Its ±15 ppm/°C temperature coefficient guarantees minimal resistance drift over time, while its RoHS compliance underscores its environmentally friendly design. Trust in this high-quality component for consistent and precise performance in your through-hole resistor applications.