3-1879657-3

Heilind Number:AMP3-1879657-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879657-3
ECAD Model:
3D Model

Description:

H4 21R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879657-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:21.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879657-3

Detailed Description

Enhance precision in your electronic circuits with our H4 21R5 0.1% Axial Leaded Resistor. Featuring a thin film element type, it offers a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, ensuring accurate and stable performance even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 10 x 3.7 mm and convenient axial lead termination make it easy to install. Operating reliably in temperatures ranging from -55 to 155 °C, it is a dependable choice for your through-hole resistor needs.