3-1879657-4

Heilind Number:AMP3-1879657-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879657-4
ECAD Model:
3D Model

Description:

H4 22R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879657-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879657-4

Detailed Description

Enhance circuit performance with the H4 22R1 0.1% 15PPM Axial Leaded Resistor. This precision component offers a resistance of 22.1 Ω with a tolerance of 0.1%, ensuring accuracy in signal processing. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. With a rated voltage of 350 V and a power rating of .5 W, it guarantees reliable performance. The thin film technology used in its construction, combined with a temperature coefficient of ±15 ppm/°C, guarantees stability over time. Its compact dimensions of 10 x 3.7 mm make it easy to integrate into designs, while the tinned copper leads provide secure connections. Ideal for various electronic projects, this resistor is a valuable addition to any engineer's toolkit. Note: This product is not RoHS compliant.