3-1879657-5

Heilind Number:AMP3-1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879657-5
ECAD Model:
3D Model

Description:

H4 22R6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879657-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 22R6 resistor. Boasting a low tolerance of just 0.1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it offers robust functionality for various applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 10 x 3.7 mm allow for versatile placement on your PCB. Trust in its 22.6 Ω resistance and non-RoHS compliance for consistent and efficient circuit protection. Perfect for use in through-hole setups, this resistor is a valuable addition to any electronic project.