3-1879659-1

Heilind Number:AMP3-1879659-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879659-1
ECAD Model:
3D Model

Description:

H4 2K37 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879659-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.37 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879659-1

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 2K37 resistor. With a resistance of 2.37 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a variety of applications. Its compact axial leaded design, measuring 10 x 3.7 mm, makes it easy to integrate into your projects. Operating within a wide temperature range of -55 to 155 °C and with a rated voltage of 350 V, this resistor is highly durable and suitable for demanding environments. The tinned copper leads provide secure connections, while the ±15 ppm/°C temperature coefficient guarantees stable performance over time. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolbox.