3-1879659-5

Heilind Number:AMP3-1879659-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879659-5
ECAD Model:
3D Model

Description:

H4 2K61 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879659-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.61 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879659-5

Detailed Description

Enhance your electronic projects with superior precision and reliability using the H4 2K61 0.1% 15PPM Through Hole Resistor. With a power rating of 0.5W and a resistance of 2.61 KΩ, this thin film resistor ensures optimal performance in a wide temperature range of -55 to 155 °C. Its axial leaded mount type and tinned copper leads guarantee easy and secure installation, while its low tolerance of 0.1% and temperature coefficient of ±15 ppm/°C provide accurate and stable operation. RoHS compliance further assures its environmental sustainability, making it an ideal choice for various applications in the electronics industry. Elevate your circuit designs with this high-quality component, measuring 10 x 3.7 mm in size, and rated for a voltage of 350V. Trust in its durability and precision to meet your project's demands with excellence.