3-1879659-6

Heilind Number:AMP3-1879659-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879659-6
ECAD Model:
3D Model

Description:

H4 2K67 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879659-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.67 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879659-6

Detailed Description

Enhance your electronic circuits with precision and reliability using this high-performance H4 resistor. With a resistance of 2.67 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. The thin film element and ±15 ppm/°C temperature coefficient guarantee stable and consistent performance, even in extreme operating conditions ranging from -55 to 155 °C. Designed for through-hole mounting, this resistor features tinned copper leads for secure and durable connectivity. Its compact 10 x 3.7 mm dimensions and 0.5 W power rating make it suitable for a wide range of applications, while its 350 V rated voltage provides ample protection. Trust in this quality component for your engineering projects.