3-1879659-9

Heilind Number:AMP3-1879659-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879659-9
ECAD Model:
3D Model

Description:

H4 2K87 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879659-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879659-9

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H4 2K87 0.1% 15PPM Axial Leaded Resistor. With a power rating of .5W and a resistance of 2.87 KΩ, it's perfect for a wide range of applications. Featuring thin film technology and a tolerance of .1%, this resistor ensures accurate and consistent performance. Its tinned copper leads and compact dimensions of 10 x 3.7 mm make it easy to install. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, it's ideal for demanding environments. Rest assured of its quality as it complies with RoHS standards. Upgrade your through hole resistor collection with this essential component.