3-1879660-0

Heilind Number:AMP3-1879660-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879660-0
ECAD Model:
3D Model

Description:

H4 24K9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879660-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879660-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 0.1% through-hole resistor. With a resistance of 24.9 KΩ and a power rating of 0.5 W, it ensures optimal performance in a variety of applications. The thin film element type, coupled with a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, guarantees accuracy even in demanding environments. Operating within a wide temperature range from -55 to 155 °C and rated for 350 V, this resistor is designed for durability. Its axial leaded mount and tinned copper termination offer easy installation, making it a versatile component for your electronic projects. Compliant with RoHS standards, it aligns with environmentally conscious practices. Elevate your designs with this high-quality through-hole resistor, a key player in the world of passive components.