3-1879660-1

Heilind Number:AMP3-1879660-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879660-1
ECAD Model:
3D Model

Description:

H4 25K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879660-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:25.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879660-1

Detailed Description

Enhance your electronic circuitry with this precision H4 resistor, boasting a resistance of 25.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Operating efficiently within a wide temperature range of -55 to 155 °C, this axial leaded component ensures reliable performance in demanding environments. With a power rating of .5 W and a rated voltage of 350 V, it is suitable for various applications. Crafted with high-quality thin film technology, its dimensions of 10 x 3.7 mm make it easy to integrate into your designs. The resistor features tinned copper leads for secure termination and is RoHS compliant, meeting environmental standards. Ideal for through-hole mounting, it offers exceptional stability and accuracy in your projects. Upgrade your resistive circuit elements with this premium component.