3-1879660-4

Heilind Number:AMP3-1879660-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879660-4
ECAD Model:
3D Model

Description:

H4 27K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879660-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:27.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879660-4

Detailed Description

Enhance precision in your electronic circuits with the H4 27K4 0.1% 15PPM Axial Leaded Resistor. This thin film resistor offers a resistance of 27.4 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a power rating of .5 W. Ideal for through-hole mounting, it is a reliable choice for your engineering projects. Please note that this product is not RoHS compliant.