3-1879660-6

Heilind Number:AMP3-1879660-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879660-6
ECAD Model:
3D Model

Description:

H4 28K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879660-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:28.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879660-6

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through hole resistor. Featuring a thin film element type with a tolerance of 0.1%, it offers reliable performance even in demanding applications. With a resistance of 28.7 KΩ and a power rating of 0.5 W, it can effectively handle voltage fluctuations. The axial leaded mount type and tinned copper leads make for easy installation, while the wide operating temperature range of -55 to 155 °C ensures its suitability for various environments. Its ±15 ppm/°C temperature coefficient guarantees stable resistance values over a wide temperature range. ROHS compliance underscores its environmental responsibility. Upgrade your resistive components with this essential device.