3-1879660-7

Heilind Number:AMP3-1879660-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879660-7
ECAD Model:
3D Model

Description:

H4 29K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879660-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:29.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879660-7

Detailed Description

Enhance precision in your electronic circuitry with our H4 29K4 Thin Film Resistor. This high-quality component boasts a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is ideal for various applications. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 10 x 3.7 mm allow for efficient PCB layout. Trust in its 29.4 KΩ resistance to deliver reliable and precise results in your projects.