| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879661-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 267 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879661-0 |
3-1879661-0
| Heilind Number: | AMP3-1879661-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879661-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this high-quality through-hole resistor. With a resistance of 267 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of operating temperatures from -55 to 155 °C. The thin film element and ±15 ppm/°C temperature coefficient guarantee stable and efficient operation, while the 350 V rated voltage and .5 W power rating make it suitable for various applications. Its axial leaded mount type and tinned copper termination leads offer easy and secure installation. Trust in this resistor for consistent and durable electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


