| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879661-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 274 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879661-1 |
3-1879661-1
| Heilind Number: | AMP3-1879661-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879661-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuitry with this H4 resistor boasting a resistance of 274 KΩ and a tolerance of just 0.1%. Designed for optimal performance, this axial-leaded component features a power rating of 0.5 W and a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in extreme conditions ranging from -55 to 155 °C. With its thin film element and tinned copper leads, it guarantees reliable connectivity and longevity. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


