3-1879662-0

Heilind Number:AMP3-1879662-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879662-0
ECAD Model:
3D Model

Description:

H8 20R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879662-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879662-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 20Ω 0.1% thin film resistor. With a power rating of .25W and a rated voltage of 350V, this axial-leaded component ensures optimal performance in a wide operating temperature range from -55°C to 155°C. Its ±15 ppm/°C temperature coefficient guarantees stability, while tinned copper leads provide secure termination. Measuring 7.2 x 2.5mm, this resistor is ideal for various through-hole applications where accuracy is paramount. Trust in its quality construction for consistent and dependable results in your electronics projects.