3-1879662-2

Heilind Number:AMP3-1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879662-2
ECAD Model:
3D Model

Description:

H8 21R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879662-2

Detailed Description

Enhance circuit performance with this precision H8 21Ω resistor, designed for reliability in demanding applications. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate resistance values even in extreme operating conditions ranging from -55 to 155°C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for use in various electronic projects. Its compact dimensions of 7.2 x 2.5 mm make it easy to install, and the tinned copper leads provide secure connections. A vital component in any circuit, this resistor is a must-have for engineers and hobbyists alike.