3-1879662-4

Heilind Number:AMP3-1879662-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879662-4
ECAD Model:
3D Model

Description:

H8 22R1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879662-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879662-4

Detailed Description

Enhance your electronic projects with this high-performance axial leaded resistor. Designed for precision, it boasts a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring reliable and accurate operation even in extreme conditions. With a resistance of 22.1 Ω and a power rating of .25 W, it can handle a wide range of applications. Its thin film element and tinned copper leads guarantee durability and efficient conductivity. Operating smoothly in temperatures ranging from -55 to 155 °C, and rated for up to 350 V, this resistor is a versatile and essential component for any project.