3-1879662-6

Heilind Number:AMP3-1879662-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879662-6
ECAD Model:
3D Model

Description:

H8 23R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879662-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:23.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879662-6

Detailed Description

Enhance your circuitry with this high-precision H8 23R2 resistor, boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Designed for reliability, it operates seamlessly within a wide temperature range of -55 to 155 °C and can withstand a rated voltage of 350 V. With a power rating of .25 W, this axial leaded resistor features tinned copper leads for easy installation, catering to various through hole applications. Its compact dimensions of 7.2 x 2.5 mm make it ideal for space-constrained designs, while the thin film element ensures optimal performance. Trust in its accuracy and durability for your electronic projects, as it offers uncompromising quality in compliance with RoHS standards. Upgrade your passive components with this essential resistor, a must-have in any engineer's toolkit.