3-1879662-9

Heilind Number:AMP3-1879662-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879662-9
ECAD Model:
3D Model

Description:

H8 24R9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879662-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879662-9

Detailed Description

Experience precision and reliability with our H8 24R9 through-hole resistor. Boasting a resistance of 24.9 Ω with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its thin film element type and tinned copper leads guarantee efficient conductivity, while its axial leaded mount type allows for easy installation. With a power rating of .25 W and a maximum voltage of 350 V, this resistor is perfect for a wide range of applications. Trust in our high-quality component for your electronic projects.