3-1879663-0

Heilind Number:AMP3-1879663-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879663-0
ECAD Model:
3D Model

Description:

H8 215R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879663-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:215 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879663-0

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 215R resistor. Featuring a thin film element with a tolerance of .1%, this through-hole component guarantees consistent performance in your electronic designs. With a power rating of .25 W and a resistance of 215 Ω, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155 °C and rated for 350 V, this resistor is a durable and versatile choice for your projects. Its ±15 ppm/°C temperature coefficient further enhances its stability, making it a valuable addition to your inventory of passive components.