3-1879663-3

Heilind Number:AMP3-1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879663-3
ECAD Model:
3D Model

Description:

H8 232R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:232 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879663-3

Detailed Description

Achieve precise resistance with this high-quality Axial Leaded resistor. Featuring a Thin Film element, it offers a tolerance of 0.1% for accurate performance. With a resistance value of 232 Ω and a power rating of 0.25 W, it is suitable for various applications. The temperature coefficient of ±15 ppm/°C ensures stability across a wide operating temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this resistor has tinned copper leads for easy installation. With a rated voltage of 350 V, it is reliable and efficient. Ideal for through hole mounting, it is a valuable component for electronics projects.