| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879664-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.43 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879664-2 |
3-1879664-2
| Heilind Number: | AMP3-1879664-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879664-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the precision and reliability of this H8 thin film resistor. With a resistance of 2.43 KΩ, tolerance of 0.1%, and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions. Its axial leaded design and tinned copper leads make for easy installation, while its compact 7.2 x 2.5 mm dimensions save valuable space on your PCB. Rated for up to 350 V and 0.25 W, it's suitable for various applications. Meeting high-quality standards, this resistor is a must-have for any through-hole resistor needs.

