3-1879664-3

Heilind Number:AMP3-1879664-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879664-3
ECAD Model:
3D Model

Description:

H8 2K49 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879664-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879664-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 Thin Film Resistor. Boasting a resistance of 2.49 KΩ with a tolerance of 0.1%, this axial leaded component ensures accurate performance in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for various applications. The ±15 ppm/°C temperature coefficient guarantees stable operation, while the tinned copper leads provide secure connectivity. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, perfect for through-hole mounting. Its RoHS compliance further underscores its quality and environmental responsibility. Upgrade your projects with this essential component for optimal efficiency and longevity.