3-1879664-6

Heilind Number:AMP3-1879664-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879664-6
ECAD Model:
3D Model

Description:

H8 2K67 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879664-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.67 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879664-6

Detailed Description

Upgrade your electronic circuitry with the precision and reliability of this H8 thin film resistor. With a resistance of 2.67 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating within a wide temperature range of -55 to 155°C and with a power rating of .25 W, this resistor is suitable for various environments. Its axial leaded mount type and tinned copper termination provide easy installation, while its compact dimensions of 7.2 x 2.5 mm save space on your PCB. With a low temperature coefficient of ±15 ppm/°C and a rated voltage of 350 V, this resistor guarantees stable operation. Perfect for professionals in the field, it is designed for Through Hole Resistors applications, offering high-quality performance you can trust.