3-1879664-7

Heilind Number:AMP3-1879664-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879664-7
ECAD Model:
3D Model

Description:

H8 2K74 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879664-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879664-7

Detailed Description

Enhance your circuitry with our high-performance H8 resistor. Featuring a precise 2.74 KΩ resistance with a tolerance of 0.1%, this thin film element ensures accurate operation even in demanding environments. With a power rating of 0.25 W and a rated voltage of 350 V, it guarantees reliable performance. The axial leaded mount type and tinned copper leads make for easy installation, while the wide operating temperature range of -55 to 155 °C and low temperature coefficient of ±15 ppm/°C provide stability under varying conditions. Trust in the quality of our product for your through hole resistor needs.