3-1879664-8

Heilind Number:AMP3-1879664-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879664-8
ECAD Model:
3D Model

Description:

H8 2K8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879664-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879664-8

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H8 2K8 resistor. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate performance even in demanding environments. Operating at a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, it offers versatility for various applications. The axial leaded mount type and tinned copper leads make installation easy and secure. Trust in the quality and durability of this .25 W power rating resistor for your through-hole circuitry needs.