3-1879665-5

Heilind Number:AMP3-1879665-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879665-5
ECAD Model:
3D Model

Description:

H8 28K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879665-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879665-5

Detailed Description

Enhance your electronic projects with the H8, a precision resistor designed for optimal performance. With a resistance of 28 KΩ and a tolerance of .1%, this thin film element ensures accuracy in your circuitry. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a power rating of .25 W, it guarantees reliability even in demanding conditions. The axial leaded mount type and tinned copper leads make for easy and secure installation. Offering a voltage rating of 350 V and a temperature coefficient of ±15 ppm/°C, the H8 is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm and RoHS compliance further enhance its versatility. Trust in the H8 for precise and dependable resistance in your through hole resistor setups.