3-1879665-6

Heilind Number:AMP3-1879665-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879665-6
ECAD Model:
3D Model

Description:

H8 28K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879665-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879665-6

Detailed Description

Achieve precise resistance in your circuit with this high-quality thin film resistor. With a resistance value of 28.7 KΩ and a tolerance of .1%, it ensures accurate performance. Operating in a wide temperature range from -55 to 155 °C, it maintains stability even in harsh environments. The axial leaded mount type allows for easy installation, while the tinned copper leads provide reliable connectivity. Rated for a voltage of 350 V and a power rating of .25 W, it is suitable for various applications. Its low temperature coefficient of ±15 ppm/°C guarantees minimal resistance drift over time. Perfect for use in professional electronic projects, this resistor is a reliable component for maintaining circuit integrity. Please note that it is not RoHS compliant.