3-1879666-0

Heilind Number:AMP3-1879666-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879666-0
ECAD Model:
3D Model

Description:

H8 267K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879666-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:267 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879666-0

Detailed Description

Enhance the precision and reliability of your circuitry with our H8 Thin Film Resistor. Featuring a resistance of 267 KΩ with a tight tolerance of 0.1%, this axial-leaded component ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various electronic applications. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees stable operation. Measuring 7.2 x 2.5 mm, this RoHS-compliant resistor is ideal for through-hole mounting, making it a versatile choice for demanding projects in the industrial, automotive, and telecommunications sectors. Upgrade your designs with the superior quality and performance of our H8 resistor.