3-1879666-2

Heilind Number:AMP3-1879666-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879666-2
ECAD Model:
3D Model

Description:

H8 280K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879666-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:280 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879666-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our high-performance Axial Leaded Resistors. Featuring a resistance of 280 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, these Thin Film resistors ensure accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, they are suitable for various industrial and electronic applications. The durable construction with tinned copper leads guarantees secure and efficient mounting. Upgrade your circuit design with these high-quality components, perfect for demanding through-hole resistor applications.