3-1879666-3

Heilind Number:AMP3-1879666-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879666-3
ECAD Model:
3D Model

Description:

H8 287K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879666-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879666-3

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. With a resistance of 287 KΩ and a thin film element type, it ensures exceptional accuracy with a tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, it boasts a low temperature coefficient of ±15 ppm/°C for consistent performance. Rated for a voltage of 350 V and a power rating of .25 W, it's suitable for a variety of applications. Featuring tinned copper leads for secure connectivity, this resistor is a dependable choice for your electronic projects.