3-1879666-5

Heilind Number:AMP3-1879666-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879666-5
ECAD Model:
3D Model

Description:

H8 301K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879666-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879666-5

Detailed Description

Enhance precision in your electronic circuits with our H8 301K 0.1% 15PPM axial-leaded resistor. Designed for reliability, this thin film resistor boasts a resistance of 301 KΩ and a power rating of .25 W, making it suitable for a wide range of applications. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, you can trust in its accuracy even in fluctuating environments. Operating seamlessly in temperatures ranging from -55 to 155 °C and rated for voltages up to 350 V, this resistor ensures stable performance under challenging conditions. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install, offering convenience in your assembly process. Whether you're a professional in need of high-performance components or an enthusiast working on a DIY project, this resistor is a valuable addition to your toolkit.